Memory
IS61NVVP25672-200BI
Integrated Silicon Solution Inc
Description: ZBT SRAM, 256KX72, 3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209

Overview of IS61NVVP25672-200BI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
IPS2200BI1R Renesas Electronics Corporation Inductive Position Sensor for High-Speed Motor Commutation
IPS2200BI1W Renesas Electronics Corporation Inductive Position Sensor for High-Speed Motor Commutation

CAD Models for IS61NVVP25672-200BI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61NVVP25672-200BI by Integrated Silicon Solution Inc

IS61NVVP25672-200BI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B209
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
72
Number of Functions
1
Number of Terminals
209
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX72
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IS61NVVP25672-200BI
    Integrated Silicon Solution Inc
    ZBT SRAM, 256KX72, 3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209
    VS

Alternate Parts for IS61NVVP25672-200BI

This table gives cross-reference parts and alternative options found for IS61NVVP25672-200BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NVVP25672-200BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS816272AC-225IT Cache SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS816272AC-225IT
IS61LF25672A-6.5B1 Cache SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Integrated Silicon Solution Inc IS61NVVP25672-200BI vs IS61LF25672A-6.5B1
GS8170LW72C-250T Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS8170LW72C-250T
GS816272CC-333I Cache SRAM, 256KX72, 4.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS816272CC-333I
GS8162Z72CGC-200IT ZBT SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS8162Z72CGC-200IT
GS816272CGC-150IT Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS816272CGC-150IT
GS8170LW72GC-300T Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS8170LW72GC-300T
IS61NVVP25672-250B ZBT SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Integrated Silicon Solution Inc IS61NVVP25672-200BI vs IS61NVVP25672-250B
IS61NLP25672-200B1I ZBT SRAM, 256KX72, 3.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, LFBGA-209 Integrated Silicon Solution Inc IS61NVVP25672-200BI vs IS61NLP25672-200B1I
GS816272CGC-300I Cache SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology IS61NVVP25672-200BI vs GS816272CGC-300I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61NVVP25672-200BI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61NVVP25672-200BI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61NVVP25672-200BI would you like to use for your alert(s)?
  • Please alert me when IS61NVVP25672-200BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61NVVP25672-200BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61NVVP25672-200BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61NVVP25672-200BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61NVVP25672-200BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61NVVP25672-200BI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: