Part Details for IS61WV12816DBLL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV12816DBLL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV12816DBLL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5182
|
Newark | 2Mb, high-Speed, async,128K X 16,8Ns/3.3V, Or 10Ns/2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV12816DBLL-10TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.5900 | Buy Now |
DISTI #
IS61WV12816DBLL-10TLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5816 | Buy Now |
DISTI #
IS61WV12816DBLL-10
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV12816DBLL-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0625 / $2.5245 | Buy Now |
DISTI #
87061WV12816DB10TLIT
|
Mouser Electronics | SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS RoHS: Compliant | 826 |
|
$3.5200 / $5.0900 | Buy Now |
Part Details for IS61WV12816DBLL-10TLI-TR
IS61WV12816DBLL-10TLI-TR CAD Models
IS61WV12816DBLL-10TLI-TR Part Data Attributes:
|
IS61WV12816DBLL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV12816DBLL-10TLI-TR
Integrated Silicon Solution Inc
Application Specific SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61WV12816DBLL-10TLI-TR
This table gives cross-reference parts and alternative options found for IS61WV12816DBLL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV12816DBLL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV12816DBLL-10TLI | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV12816DBLL-10TLI-TR vs IS61WV12816DBLL-10TLI |
IS61WV12816DBLL-10TI | 128KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV12816DBLL-10TLI-TR vs IS61WV12816DBLL-10TI |