Part Details for IS61WV25616EDBLL-8BLI by Integrated Silicon Solution Inc
Overview of IS61WV25616EDBLL-8BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IS61WV25616EDBLL-8BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2425
|
Newark | 4Mb, high-Speed/Low Power, async With Ecc,256K X 16,8Ns,3.3V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV25616EDBLL-8BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4100 | Buy Now |
DISTI #
706-1393-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
231 In Stock |
|
$4.6860 / $6.5700 | Buy Now |
DISTI #
IS61WV25616EDBLL-8
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 48-Pin TFBGA - Bulk (Alt: IS61WV25616EDBLL-8) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9375 / $4.8195 | Buy Now |
DISTI #
870-61WV256EDBLL8BLI
|
Mouser Electronics | SRAM 4Mb, 8ns,3.3V 256K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$4.5200 / $6.4700 | Order Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
IS61WV25616EDBLL-8BLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 48-Pin TFBGA (Alt: IS61WV25616EDBLL-8BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.1283 / $4.6560 | Buy Now |
DISTI #
IS61WV25616EDBLL-8BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 48-Pin TFBGA (Alt: IS61WV25616EDBLL-8BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV25616EDBLL-8BLI
IS61WV25616EDBLL-8BLI CAD Models
IS61WV25616EDBLL-8BLI Part Data Attributes:
|
IS61WV25616EDBLL-8BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV25616EDBLL-8BLI
Integrated Silicon Solution Inc
Application Specific SRAM, 256KX16, 8ns, CMOS, PBGA48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |