Part Details for IS61WV25616FBLL-10BLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV25616FBLL-10BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IS61WV25616FBLL-10BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2602
|
Newark | 4Mb, high-Speed/Low Power, async,256K X 16,8Ns/3.3V +/-10%,or 10Ns/2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV25616FBLL-10BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.8900 | Buy Now |
DISTI #
706-IS61WV25616FBLL-10BLI-TR-ND
|
DigiKey | 4Mb,High-Speed/Low Power,Async,2 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8483 | Buy Now |
DISTI #
IS61WV25616FBLL-10BLI-TR
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V 48-Pin BGA Surface Mount - Tape and Reel (Alt: IS61WV25616FBLL-10BLI-TR) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3000 / $2.8152 | Buy Now |
DISTI #
870-61W25616FBLL0BIT
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Rochester Electronics | IS61WV25616FBLL - 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.9700 / $3.4900 | Buy Now |
Part Details for IS61WV25616FBLL-10BLI-TR
IS61WV25616FBLL-10BLI-TR CAD Models
IS61WV25616FBLL-10BLI-TR Part Data Attributes
|
IS61WV25616FBLL-10BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV25616FBLL-10BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |