Part Details for IS62LV256AL-45TLI by Integrated Silicon Solution Inc
Overview of IS62LV256AL-45TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS62LV256AL-45TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5425
|
Newark | Sram, 256Kbit, 45Ns, Tsop-28, Sram Type:Asynchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Tsop, No. Of Pins:28Pins, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62LV256AL-45TLI Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
706-1044-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1612 In Stock |
|
$0.9909 / $1.4300 | Buy Now |
DISTI #
IS62LV256AL-45TLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I - Bulk (Alt: IS62LV256AL-45TLI) RoHS: Not Compliant Min Qty: 936 Package Multiple: 234 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7875 / $0.9639 | Buy Now |
DISTI #
870IS62LV256AL45TLI
|
Mouser Electronics | SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v RoHS: Compliant | 516 |
|
$0.9610 / $1.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 45NS, CMOS, PDSO28 | 340 |
|
$0.8100 / $1.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 45NS, CMOS, PDSO28 | 16 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 45NS, CMOS, PDSO28 | 15 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
IS62LV256AL-45TLI
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 3.3V, 45ns, TSOP28, parallel Min Qty: 1 | 0 |
|
$1.2500 / $1.4500 | RFQ |
DISTI #
IS62LV256AL-45TLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I (Alt: IS62LV256AL-45TLI) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS62LV256AL-45TLI
IS62LV256AL-45TLI CAD Models
IS62LV256AL-45TLI Part Data Attributes
|
IS62LV256AL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV256AL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.450 MM, LEAD FREE, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |