Part Details for IS63LV1024L-10TL by ABLIC Inc.
Overview of IS63LV1024L-10TL by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS63LV1024L-10TL
IS63LV1024L-10TL CAD Models
IS63LV1024L-10TL Part Data Attributes
|
IS63LV1024L-10TL
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS63LV1024L-10TL
ABLIC Inc.
128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS63LV1024L-10TL
This table gives cross-reference parts and alternative options found for IS63LV1024L-10TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63LV1024L-10TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V124HSA10PH | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IS63LV1024L-10TL vs 71V124HSA10PH |
K6R1008V1D-TI10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | IS63LV1024L-10TL vs K6R1008V1D-TI10 |
CY7C1019CV33-10ZXCT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | IS63LV1024L-10TL vs CY7C1019CV33-10ZXCT |
PDM31034SA10TTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IS63LV1024L-10TL vs PDM31034SA10TTR |
IDT71V124SA10PHG | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Renesas Electronics Corporation | IS63LV1024L-10TL vs IDT71V124SA10PHG |
PDM31034SA10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | IS63LV1024L-10TL vs PDM31034SA10T |
IDT71V124SA10PHGI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32 | Integrated Device Technology Inc | IS63LV1024L-10TL vs IDT71V124SA10PHGI |
CY7C1019CV33-10ZXC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | IS63LV1024L-10TL vs CY7C1019CV33-10ZXC |
CY7C1019CV33-10ZI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | IS63LV1024L-10TL vs CY7C1019CV33-10ZI |
71V124HSA10PH8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Integrated Device Technology Inc | IS63LV1024L-10TL vs 71V124HSA10PH8 |