Part Details for ISA1215-TR by XP Power
Overview of ISA1215-TR by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA1215-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1384
|
Newark | Dc-Dc, 1W Smd, Dual O/P, Unreg/Reel Rohs Compliant: Yes |Xp Power ISA1215-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISA1215-TR
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 500 | 0 |
|
$4.8400 | RFQ |
Part Details for ISA1215-TR
ISA1215-TR CAD Models
ISA1215-TR Part Data Attributes
|
ISA1215-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA1215-TR
XP Power
DC/DC CONV 1W SMD DUAL OUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |