Part Details for ISC1210BN100K by Vishay Intertechnologies
Overview of ISC1210BN100K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210BN100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5202
|
Newark | Isc-1210 10 10% B13 |Vishay ISC1210BN100K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7120 | Buy Now |
DISTI #
ISC1210BN100K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 185mA 1210 Bulk - Bulk (Alt: ISC1210BN100K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $0.6860 | Buy Now |
DISTI #
70-ISC1210BN100K
|
Mouser Electronics | RF Inductors - SMD 10uH 10% RoHS: Not Compliant | 0 |
|
$0.6240 / $1.3100 | Order Now |
Part Details for ISC1210BN100K
ISC1210BN100K CAD Models
ISC1210BN100K Part Data Attributes:
|
ISC1210BN100K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210BN100K
Vishay Intertechnologies
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.185 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210BN100K
This table gives cross-reference parts and alternative options found for ISC1210BN100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210BN100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210ER100K | General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN100K vs ISC1210ER100K |
PM20S-100K-RC | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210BN100K vs PM20S-100K-RC |
PM20S-100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210BN100K vs PM20S-100K |
ISC1210SY100K | General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN100K vs ISC1210SY100K |