Part Details for ISC1812ES391K by Vishay Intertechnologies
Overview of ISC1812ES391K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ES391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5444
|
Newark | Inductor, Shielded, 390Uh, Smd, Inductance:390Μh, Rms Current (Irms):92Ma, Inductor Construction:Shielded, Product Range:Isc-1812 Series, Dc Resistance Max:8.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1812ES391K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8710 | Buy Now |
DISTI #
ISC1812ES391K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 390uH 10% 796KHz 40Q-Factor Ferrite 92mA 1812 T/R - Tape and Reel (Alt: ISC1812ES391K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7941 | Buy Now |
DISTI #
70-ISC1812ES391K
|
Mouser Electronics | RF Inductors - SMD 390uh 10% RoHS: Compliant | 0 |
|
$0.6800 / $0.6950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.6180 | Buy Now |
Part Details for ISC1812ES391K
ISC1812ES391K CAD Models
ISC1812ES391K Part Data Attributes
|
ISC1812ES391K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ES391K
Vishay Intertechnologies
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 8.2 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.092 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ES391K
This table gives cross-reference parts and alternative options found for ISC1812ES391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ES391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RQ391K | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ES391K vs ISC1812RQ391K |
ISC1812ER391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812ES391K vs ISC1812ER391K |
ISC1812RV391K | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ES391K vs ISC1812RV391K |