Part Details for ISD2-50-D-M by Samtec Inc
Overview of ISD2-50-D-M by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD2-50-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-50-D-M
|
Avnet Americas | - Rail/Tube (Alt: ISD2-50-D-M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISD2-50-D-M
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.9500 / $5.5500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$2.0000 / $4.3700 | Buy Now |
DISTI #
ISD2-50-D-M
|
Avnet Americas | - Rail/Tube (Alt: ISD2-50-D-M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003997443
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.1200 / $4.2200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$2.0000 / $4.3700 | Buy Now |
Part Details for ISD2-50-D-M
ISD2-50-D-M CAD Models
ISD2-50-D-M Part Data Attributes:
|
ISD2-50-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-50-D-M
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 4.088 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for ISD2-50-D-M
This table gives cross-reference parts and alternative options found for ISD2-50-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-50-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMF-150-01-LM-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ISD2-50-D-M vs EMF-150-01-LM-D |
ESQT-150-03-L-D-350 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-03-L-D-350 |
SM2-150-01-L-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs SM2-150-01-L-D |
ESQT-150-03-F-D-360 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-03-F-D-360 |
ESQT-150-03-L-D-390 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-03-L-D-390 |
ESQT-150-03-L-D-395 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-03-L-D-395 |
SFMX-150-T2-S-D-K | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ISD2-50-D-M vs SFMX-150-T2-S-D-K |
EMF-150-01-L-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs EMF-150-01-L-D |
ESQT-150-02-F-D-425 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-02-F-D-425 |
ESQT-150-02-F-D-430 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D-M vs ESQT-150-02-F-D-430 |