Part Details for ISL6401CRZ by Intersil Corporation
Overview of ISL6401CRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6401CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 600kHz Switching Freq-Max, BICMOS, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$3.6500 / $4.2900 | Buy Now |
Part Details for ISL6401CRZ
ISL6401CRZ CAD Models
ISL6401CRZ Part Data Attributes:
|
ISL6401CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6401CRZ
Intersil Corporation
Synchronizing Current Mode PWM for Subscriber Line Interface Circuits (SLICs); QFN16, SOIC14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for ISL6401CRZ
This table gives cross-reference parts and alternative options found for ISL6401CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6401CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6401CR | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6401CRZ vs ISL6401CR |
8921180 | https://4donline.ihs.com/images/VipMasterIC/IC/INSL/INSLS19686/INSLS19686-1.pdf | Obsolete | ISL6401CRZ vs 8921180 |
ISL6401 | 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, MO-220VGGC, MLFP-16 | ISL6401CRZ vs | |
6.51 | 2074 | https://4donline.ihs.com/images/VipMasterIC/IC/INSL/INSLS19686/INSLS19686-1.pdf | ISL6401CRZ vs 6.51 |
Intersil Corporation | ISL6401CRZ-T | ISL6401 | ISL6401CRZ vs Intersil Corporation |
Obsolete | 157460472 | 2178096 | ISL6401CRZ vs Obsolete |
1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | ISL6401CR | ISL6401CRZ vs 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 |