Part Details for ISL6406CB-T by Rochester Electronics LLC
Overview of ISL6406CB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6406CB-T
ISL6406CB-T CAD Models
ISL6406CB-T Part Data Attributes
|
ISL6406CB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6406CB-T
Rochester Electronics LLC
SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6406CB-T
This table gives cross-reference parts and alternative options found for ISL6406CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6406CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6406IB | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6406CB-T vs ISL6406IB |
ISL6406CB | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6406CB-T vs ISL6406CB |
ISL6406IB-T | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6406CB-T vs ISL6406IB-T |
ISL6406IB | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6406CB-T vs ISL6406IB |
ISL6406IBZ-T7 | Switching Controller | Intersil Corporation | ISL6406CB-T vs ISL6406IBZ-T7 |
ISL6406IBZ-T13 | Switching Controller | Intersil Corporation | ISL6406CB-T vs ISL6406IBZ-T13 |
ISL6406IBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ISL6406CB-T vs ISL6406IBZ |
ISL6406CB | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6406CB-T vs ISL6406CB |