Part Details for ISL6406IV-T by Intersil Corporation
Overview of ISL6406IV-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ISL6406IV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for ISL6406IV-T
ISL6406IV-T CAD Models
ISL6406IV-T Part Data Attributes
|
ISL6406IV-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6406IV-T
Intersil Corporation
SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6406IV-T
This table gives cross-reference parts and alternative options found for ISL6406IV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6406IV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6406CVZ-T | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL6406IV-T vs ISL6406CVZ-T |
ISL6406CV | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ISL6406IV-T vs ISL6406CV |
ISL6406CVZ | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL6406IV-T vs ISL6406CVZ |
ISL6406CVZ-T | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ISL6406IV-T vs ISL6406CVZ-T |
ISL6406CV | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL6406IV-T vs ISL6406CV |
ISL6406CV-T | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Intersil Corporation | ISL6406IV-T vs ISL6406CV-T |
ISL6406IVZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TSSOP, /Reel | Renesas Electronics Corporation | ISL6406IV-T vs ISL6406IVZ-T |
ISL6406IVZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6406IV-T vs ISL6406IVZ |
ISL6406CV-T | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ISL6406IV-T vs ISL6406CV-T |
ISL6406IVZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6406IV-T vs ISL6406IVZ-T |