Part Details for ISL76627ABZ-T by Intersil Corporation
Overview of ISL76627ABZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL76627ABZ-T
ISL76627ABZ-T CAD Models
ISL76627ABZ-T Part Data Attributes
|
ISL76627ABZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76627ABZ-T
Intersil Corporation
OP-AMP, 120uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for ISL76627ABZ-T
This table gives cross-reference parts and alternative options found for ISL76627ABZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL76627ABZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL76627ABZ | OP-AMP, 120uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL76627ABZ-T vs ISL76627ABZ |