-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9067
|
Newark | Rs422/Rs485 Transceiver, 5.5V, Soic8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL8483EIBZ Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL8483EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1014 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
ISL8483EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL8483EIBZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 980 Container: Tube | 9506 Factory Stock |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
968-ISL8483EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 5V RS-485 15KV HBM TRANS 1T RoHS: Compliant | 4965 |
|
$0.6430 / $1.4900 | Buy Now |
|
Future Electronics | ISL32459E Series 5.5 V 250 Kbps ±15 KV SMT RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.6700 / $0.8100 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 1014 |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
ISL8483EIBZ
|
TME | IC: interface, transceiver, RS422 / RS485, 250kbps, SO8, tube Min Qty: 1 | 0 |
|
$0.6500 / $0.9800 | RFQ |
DISTI #
ISL8483EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL8483EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8483EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8483EIBZ
Renesas Electronics Corporation
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8483EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8483EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8483EIB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8483EIBZ vs ISL8483EIB |
ISL8483EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8483EIBZ vs ISL8483EIB-T |
ISL8483EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8483EIBZ vs ISL8483EIB-T |
ISL8483EIBZ-T7A | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL8483EIBZ vs ISL8483EIBZ-T7A |