-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3270
|
Newark | 3A Synchronous Buck Regulator Pwm, 12Ld Dfn 3X4, 1K T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL85003AFRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC6832
|
Newark | Dc/Dc Conv, Sync Buck, Dfn-12, Dc/Dc Converter Type:-, Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:12Pins, Output Current:3A, Output Voltage Min:800Mv, Output Rohs Compliant: Yes |Renesas ISL85003AFRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL85003AFRZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 3A 12DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8274 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 12DFN Min Qty: 1 Container: Tape & Reel (TR) | 8274 |
|
$1.1029 / $2.5000 | Buy Now |
|
Rochester Electronics | ISL85003A - Highly Efficient 3A Synchronous Buck Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.9050 / $1.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 210 |
|
$2.4779 / $3.4072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85003AFRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85003AFRZ-T7A
Renesas Electronics Corporation
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85003AFRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85003AFRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85003FRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003FRZ-T |
ISL85003AFRZ-T7 | Switching Regulator | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003AFRZ-T7 |
ISL85003FRZ-T7A | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003FRZ-T7A |
ISL85003AFRZ-TK | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003AFRZ-TK |
ISL85003AFRZ | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003AFRZ |
ISL85003AFRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003AFRZ-T |
ISL85003FRZ | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | ISL85003AFRZ-T7A vs ISL85003FRZ |