Part Details for ISL90726WIE6Z-TK by Intersil Corporation
Overview of ISL90726WIE6Z-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL90726WIE6Z-TK
ISL90726WIE6Z-TK CAD Models
ISL90726WIE6Z-TK Part Data Attributes
|
ISL90726WIE6Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90726WIE6Z-TK
Intersil Corporation
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
Alternate Parts for ISL90726WIE6Z-TK
This table gives cross-reference parts and alternative options found for ISL90726WIE6Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90726WIE6Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL90727WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90727WIE627Z-TK |
ISL90726WIE6Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90726WIE6Z |
AD5246BKS10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | ISL90726WIE6Z-TK vs AD5246BKS10-R2 |
ISL90728WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90728WIE627Z-TK |
ISL90727WIE6Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90727WIE6Z |
ISL90728WIE627Z-T7A | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90728WIE627Z-T7A |
AD5246BKS10-RL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | ISL90726WIE6Z-TK vs AD5246BKS10-RL7 |
ISL90727WIE6Z-TK | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90726WIE6Z-TK vs ISL90727WIE6Z-TK |
AD5246BKSZ10-R2 | 128 Position I2C Compatible Programmable Resistor in SC70 Package | Analog Devices Inc | ISL90726WIE6Z-TK vs AD5246BKSZ10-R2 |