Part Details for ISL90727WIE627Z-T7A by Intersil Corporation
Overview of ISL90727WIE627Z-T7A by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL90727WIE627Z-TK | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90727WIE627Z-T7A | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90727WIE627Z | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for ISL90727WIE627Z-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.9684 / $3.1920 | Buy Now |
Part Details for ISL90727WIE627Z-T7A
ISL90727WIE627Z-T7A CAD Models
ISL90727WIE627Z-T7A Part Data Attributes
|
ISL90727WIE627Z-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90727WIE627Z-T7A
Intersil Corporation
Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 706 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | 2.7 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
Alternate Parts for ISL90727WIE627Z-T7A
This table gives cross-reference parts and alternative options found for ISL90727WIE627Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL90727WIE627Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL90727WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90727WIE627Z-TK |
ISL90726WIE6Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90726WIE6Z |
AD5246BKS10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | ISL90727WIE627Z-T7A vs AD5246BKS10-R2 |
ISL90728WIE627Z-TK | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90728WIE627Z-TK |
ISL90727WIE6Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90727WIE6Z |
ISL90728WIE627Z-T7A | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™); SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90728WIE627Z-T7A |
AD5246BKS10-RL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | ISL90727WIE627Z-T7A vs AD5246BKS10-RL7 |
ISL90727WIE6Z-TK | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN | Intersil Corporation | ISL90727WIE627Z-T7A vs ISL90727WIE6Z-TK |
AD5246BKSZ10-R2 | 128 Position I2C Compatible Programmable Resistor in SC70 Package | Analog Devices Inc | ISL90727WIE627Z-T7A vs AD5246BKSZ10-R2 |