-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2042
|
Newark | 500Ma Low Iq 4.3Mhz High Eff Synch Buck Reg., 1.8V, 1.6X1.6U/Tape & Reel Rohs Compliant: Yes |Renesas ISL9104IRUCZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
ISL9104IRUCZ-T7A-ND
|
DigiKey | IC REG BUCK 1.8V 500MA 6UTDFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 / $1.5352 | Buy Now |
DISTI #
ISL9104IRUCZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin UTDFN T/R - Tape and Reel (Alt: ISL9104IRUCZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-ISL9104IRUCZ-T7A
|
Mouser Electronics | Switching Voltage Regulators 500MA LW IQ 4 3MHZ HI EFF SYNCH BUCK RoHS: Compliant | 0 |
|
$0.9980 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9104IRUCZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9104IRUCZ-T7A
Renesas Electronics Corporation
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | VQCCN, | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.35 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9104IRUCZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9104IRUCZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9104AIRUBZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104AIRUBZ-T7A |
ISL9104IRUNZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104IRUNZ-T7A |
ISL9104IRUFZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104IRUFZ-T |
ISL9104IRUJZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104IRUJZ-T7A |
ISL9104AIRUCZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104AIRUCZ-T |
ISL9104AIRUNZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104AIRUNZ-T |
ISL9104AIRUDZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104AIRUDZ-T7A |
ISL9104IRUWZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104IRUWZ-T7A |
ISL9104AIRUNZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104AIRUNZ-T7A |
ISL9104IRUBZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104IRUCZ-T7A vs ISL9104IRUBZ-T7A |