Part Details for ISL9R1560P2_F085 by onsemi
Overview of ISL9R1560P2_F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ISL9R1560P2_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9R1560P2-F085
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-220AC Tube - Rail/Tube (Alt: ISL9R1560P2-F085) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0270 / $1.2257 | Buy Now |
DISTI #
ISL9R1560P2-F085
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-220AC Tube - Rail/Tube (Alt: ISL9R1560P2-F085) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0270 / $1.2257 | Buy Now |
Part Details for ISL9R1560P2_F085
ISL9R1560P2_F085 CAD Models
ISL9R1560P2_F085 Part Data Attributes:
|
ISL9R1560P2_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9R1560P2_F085
onsemi
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON NITRIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |