Part Details for ISM64-33A3H1-77.760MHZ by Abracon Corporation
Overview of ISM64-33A3H1-77.760MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM64-33A3H1-77.760MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM64-33A3H1-77.760MHZ
|
Avnet Americas | Oscillator 77.76MHz 3.3V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM64-33A3H1-77.760MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM6433A3H177760
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
Part Details for ISM64-33A3H1-77.760MHZ
ISM64-33A3H1-77.760MHZ CAD Models
ISM64-33A3H1-77.760MHZ Part Data Attributes
|
ISM64-33A3H1-77.760MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM64-33A3H1-77.760MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ISM64-33A3H1-77.760MHZ
This table gives cross-reference parts and alternative options found for ISM64-33A3H1-77.760MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM64-33A3H1-77.760MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM64-32A3H1-77.760MHZ | LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN | Abracon Corporation | ISM64-33A3H1-77.760MHZ vs ISM64-32A3H1-77.760MHZ |