Part Details for ISM92-3351BH-66.666MHZ by Abracon Corporation
Overview of ISM92-3351BH-66.666MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISM92-3351BH-66.666MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISM92-3351BH-66.666MHZ
|
Avnet Americas | Oscillator 66.666MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM92-3351BH-66.666MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISM923351BH66666
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.6400 / $1.2300 | Order Now |
Part Details for ISM92-3351BH-66.666MHZ
ISM92-3351BH-66.666MHZ CAD Models
ISM92-3351BH-66.666MHZ Part Data Attributes:
|
ISM92-3351BH-66.666MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISM92-3351BH-66.666MHZ
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ISM92-3351BH-66.666MHZ
This table gives cross-reference parts and alternative options found for ISM92-3351BH-66.666MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM92-3351BH-66.666MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM92-3251BH-66.666MHZ | HCMOS/TTL Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM92-3351BH-66.666MHZ vs ISM92-3251BH-66.666MHZ |
ISM92-3351BH-64.000MHZ | HCMOS/TTL Output Clock Oscillator, 64MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM92-3351BH-66.666MHZ vs ISM92-3351BH-64.000MHZ |
ISM92-3251BH-64.000MHZ | HCMOS/TTL Output Clock Oscillator, 64MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM92-3351BH-66.666MHZ vs ISM92-3251BH-64.000MHZ |