Part Details for ISO130P by Burr-Brown Corp
Overview of ISO130P by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ISO130P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ISOLATION AMPLIFIER, Single, 8 Pin, Plastic, DIP | 4 |
|
$87.2670 / $91.8600 | Buy Now |
Part Details for ISO130P
ISO130P CAD Models
ISO130P Part Data Attributes:
|
ISO130P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO130P
Burr-Brown Corp
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, Hybrid, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 85 MHz | |
Common Mode Voltage-Max | 3750 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.61 |
Alternate Parts for ISO130P
This table gives cross-reference parts and alternative options found for ISO130P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO130P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C784-500E | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ISO130P vs ACPL-C784-500E |
PS8551L4-V-AX | Isolation Amplifier Analog Output, , / | Renesas Electronics Corporation | ISO130P vs PS8551L4-V-AX |
AMC1100DUBR | ±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105 | Texas Instruments | ISO130P vs AMC1100DUBR |
ISO130U | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | Texas Instruments | ISO130P vs ISO130U |
HCPL-7800A-300E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | ISO130P vs HCPL-7800A-300E |
HCPL-7840#E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | ISO130P vs HCPL-7840#E |
HCPL-7800B#500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | Avago Technologies | ISO130P vs HCPL-7800B#500 |
ACPL-C79B-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO130P vs ACPL-C79B-500E |
AMC1200BDUBR | ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105 | Texas Instruments | ISO130P vs AMC1200BDUBR |
HCPL-7850#200 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | ISO130P vs HCPL-7850#200 |