-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6720FBDRCT-ND
|
DigiKey | GENERAL PURPOSE DUAL-CHANNEL, 2/ Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6151 In Stock |
|
$0.6442 / $1.5200 | Buy Now |
DISTI #
595-ISO6720FBDR
|
Mouser Electronics | Digital Isolators General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 RoHS: Compliant | 2765 |
|
$0.6310 / $1.4900 | Buy Now |
|
Ameya Holding Limited | 2702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO6720FBDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6720FBDR
Texas Instruments
General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO6720FBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6720FBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM120N0BRZ-RL7 | ADUM120N0BRZ-RL7 | Analog Devices Inc | ISO6720FBDR vs ADUM120N0BRZ-RL7 |
ISO6720FQDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720FBDR vs ISO6720FQDWVRQ1 |
ISO6720QDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720FBDR vs ISO6720QDWVRQ1 |
ISO6721FBQDRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720FBDR vs ISO6721FBQDRQ1 |
ISO6720BDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720FBDR vs ISO6720BDR |