Part Details for ISP1161A1BM,551 by NXP Semiconductors
Overview of ISP1161A1BM,551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1161A1BM,551
ISP1161A1BM,551 CAD Models
ISP1161A1BM,551 Part Data Attributes
|
ISP1161A1BM,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1161A1BM,551
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 2 | |
Bus Compatibility | SH-3; SH-4; ARM7; ARM9; STRONGARM; MIPS | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 15 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1161A1BM,551
This table gives cross-reference parts and alternative options found for ISP1161A1BM,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1161A1BM,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1161A1BM,557 | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | ISP1161A1BM,551 vs ISP1161A1BM,557 |
ISP1161BM | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | ISP1161A1BM,551 vs ISP1161BM |
ISP1161A1BM | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | ISP1161A1BM,551 vs ISP1161A1BM |
ISP1161A1BM,557 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | ISP1161A1BM,551 vs ISP1161A1BM,557 |
ISP1161ABM | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | ISP1161A1BM,551 vs ISP1161ABM |
ISP1161ABM,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | ISP1161A1BM,551 vs ISP1161ABM,551 |
ISP1161A1BM | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | ISP1161A1BM,551 vs ISP1161A1BM |
ISP1161ABM | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Bus Controller | NXP Semiconductors | ISP1161A1BM,551 vs ISP1161ABM |
ISP1161A1BM,518 | USB Bus Controller, CMOS, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64 | ST-Ericsson | ISP1161A1BM,551 vs ISP1161A1BM,518 |