Part Details for ITC117P by IXYS Corporation
Overview of ITC117P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITC117P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6794
|
Newark | Communication Ic, Leaded Process Compatible:Yes, Msl:-, Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Ixys Semiconductor ITC117P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 0.025mA 16-Pin SOIC Tube RoHS: Compliant |
80 In Stock |
|
$2.5500 / $2.9700 | Buy Now |
DISTI #
ITC117P
|
TTI | Transistor Output Optocouplers 350V 120mA Integrated Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC-117 OPTOCOUPLER TELECOM CIRCUIT SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 154 |
|
$6.3900 / $6.8500 | Buy Now |
Part Details for ITC117P
ITC117P CAD Models
ITC117P Part Data Attributes:
|
ITC117P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
ITC117P
IXYS Corporation
SLIC, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN |
Alternate Parts for ITC117P
This table gives cross-reference parts and alternative options found for ITC117P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITC117P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITC135PTR | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC117P vs ITC135PTR |
ITC135PTR | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC117P vs ITC135PTR |
ITC137PTR | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC117P vs ITC137PTR |
ITC137PTR | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC117P vs ITC137PTR |