Part Details for IXDI602SIATR by IXYS Corporation
Overview of IXDI602SIATR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDI602SIATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDI602SIATR
|
Mouser Electronics | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET RoHS: Compliant | 5440 |
|
$0.6300 / $1.6300 | Buy Now |
DISTI #
IXDI602SIATR
|
TTI | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6100 / $0.6490 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 800 |
|
$1.6858 / $1.7380 | Buy Now |
Part Details for IXDI602SIATR
IXDI602SIATR CAD Models
IXDI602SIATR Part Data Attributes
|
IXDI602SIATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDI602SIATR
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for IXDI602SIATR
This table gives cross-reference parts and alternative options found for IXDI602SIATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI602SIATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI602SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDI602SIATR vs IXDI602SIATR |
IXDI602SIA | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDI602SIATR vs IXDI602SIA |
IXDI602SIA | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDI602SIATR vs IXDI602SIA |