Part Details for IXFN44N50 by IXYS Corporation
Overview of IXFN44N50 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN44N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFN44N50-ND
|
DigiKey | MOSFET N-CH 500V 44A SOT-227B Min Qty: 10 Lead time: 43 Weeks Container: Tube | Limited Supply - Call |
|
$20.6130 | Buy Now |
DISTI #
747-IXFN44N50
|
Mouser Electronics | Discrete Semiconductor Modules 500V 44A RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | HiPerFET Power MOSFETs | 11600 |
|
RFQ |
Part Details for IXFN44N50
IXFN44N50 CAD Models
IXFN44N50 Part Data Attributes
|
IXFN44N50
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFN44N50
IXYS Corporation
Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 520 W | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFN44N50
This table gives cross-reference parts and alternative options found for IXFN44N50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFN44N50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT40M75JN | Power Field-Effect Transistor, 56A I(D), 400V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | IXFN44N50 vs APT40M75JN |
IXFN55N50F | Power Field-Effect Transistor, 55A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFN44N50 vs IXFN55N50F |
APT5012JNU2 | Power Field-Effect Transistor, 43A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Advanced Power Technology | IXFN44N50 vs APT5012JNU2 |
IXFX44N50Q | Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXFN44N50 vs IXFX44N50Q |
IXFN64N50PD2 | Power Field-Effect Transistor, 50A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | IXFN44N50 vs IXFN64N50PD2 |
IXFN80N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFN44N50 vs IXFN80N50Q3 |
IXFN44N50Q | Power Field-Effect Transistor, 44A I(D), 500V, 120ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | IXFN44N50 vs IXFN44N50Q |
BUK417-500BE | TRANSISTOR 28 A, 500 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | IXFN44N50 vs BUK417-500BE |
NDT453N/S62Z | 8A, 30V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | Texas Instruments | IXFN44N50 vs NDT453N/S62Z |
IXFE44N50QD3 | Power Field-Effect Transistor, 39A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN | IXYS Corporation | IXFN44N50 vs IXFE44N50QD3 |