Part Details for IXFP20N50P3 by IXYS Corporation
Overview of IXFP20N50P3 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP20N50P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP20N50P3
|
Mouser Electronics | MOSFET MSFT N-CH HIPERFET-POLAR3 RoHS: Compliant | 97 |
|
$2.5200 / $5.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7900 | Buy Now |
DISTI #
IXFP20N50P3
|
TTI | MOSFET MSFT N-CH HIPERFET-POLAR3 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6200 / $3.1700 | Buy Now |
Part Details for IXFP20N50P3
IXFP20N50P3 CAD Models
IXFP20N50P3 Part Data Attributes:
|
IXFP20N50P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFP20N50P3
IXYS Corporation
Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP20N50P3
This table gives cross-reference parts and alternative options found for IXFP20N50P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP20N50P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFQ20N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP20N50P3 vs IXFQ20N50P3 |
IXFA20N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP20N50P3 vs IXFA20N50P3 |
IXFQ20N50P3 | Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFP20N50P3 vs IXFQ20N50P3 |
IXFH20N50P3 | Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFP20N50P3 vs IXFH20N50P3 |
IXFA20N50P3 | Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263AA, 3 PIN | IXYS Corporation | IXFP20N50P3 vs IXFA20N50P3 |
APT20F50S | Power Field-Effect Transistor, 20A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | IXFP20N50P3 vs APT20F50S |
IXFP20N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP20N50P3 vs IXFP20N50P3 |
IXFH20N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP20N50P3 vs IXFH20N50P3 |