Part Details for IXTQ30N50L by Littelfuse Inc
Overview of IXTQ30N50L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTQ30N50L
IXTQ30N50L CAD Models
IXTQ30N50L Part Data Attributes
|
IXTQ30N50L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTQ30N50L
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 127 pF | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ30N50L
This table gives cross-reference parts and alternative options found for IXTQ30N50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ30N50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTT30N50L | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ30N50L vs IXTT30N50L |
IXTH30N50L2 | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTQ30N50L vs IXTH30N50L2 |
IXTQ30N50L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ30N50L vs IXTQ30N50L2 |
IXTQ30N50L | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTQ30N50L vs IXTQ30N50L |
IXTH30N50L | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ30N50L vs IXTH30N50L |
IXTH30N50L | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ30N50L vs IXTH30N50L |
IXTT30N50L2 | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXTQ30N50L vs IXTT30N50L2 |
IXTT30N50L | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXTQ30N50L vs IXTT30N50L |