Part Details for J-J1W-300L by Esterline Technologies Corporation
Overview of J-J1W-300L by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J-J1W-300L
J-J1W-300L CAD Models
J-J1W-300L Part Data Attributes:
|
J-J1W-300L
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
J-J1W-300L
Esterline Technologies Corporation
Electromechanical Relay, DPDT, 50VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 12.95 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.65 mm | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 50 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@115VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.65mm x 12.95mm x 25.4mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 10 ms | |
Sealing | HERMETICAL | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER |