Part Details for J111AMO by NXP Semiconductors
Overview of J111AMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for J111AMO
J111AMO CAD Models
J111AMO Part Data Attributes
|
J111AMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
J111AMO
NXP Semiconductors
TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J111AMO
This table gives cross-reference parts and alternative options found for J111AMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111AMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J111/D10Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111AMO vs J111/D10Z{OPTION5} |
J111 | 20 mA, 35 V N-Channel JFET Chopper Transistor, 10000-BLKBG | onsemi | J111AMO vs J111 |
J111/D89Z(OPTION18) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111AMO vs J111/D89Z(OPTION18) |
J111_D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | onsemi | J111AMO vs J111_D26Z |
J111/D26Z{OPTION18} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111AMO vs J111/D26Z{OPTION18} |
J111/D81Z(OPTION18) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111AMO vs J111/D81Z(OPTION18) |
J111 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J111AMO vs J111 |
J111TR4 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Calogic Inc | J111AMO vs J111TR4 |
J111/D74Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111AMO vs J111/D74Z(OPTION5) |
J111/D27Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111AMO vs J111/D27Z(OPTION5) |