Part Details for J1MSPD-12XL by TE Connectivity
Overview of J1MSPD-12XL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MSPD-12XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9187
|
Newark | J1Mspd-12Xl = M39016/25-027L |Cii Te Connectivity J1MSPD-12XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$65.3200 / $78.8000 | Buy Now |
DISTI #
95X9569
|
Newark | J1Mspd-12Xl = M39016/25-027L |Cii Te Connectivity J1MSPD-12XL Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0900 / $61.4100 | Buy Now |
DISTI #
J1MSPD-12XL-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 91 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8574 | Buy Now |
DISTI #
4-1617119-7
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole - Bulk (Alt: 4-1617119-7) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$48.9582 / $58.9158 | Buy Now |
DISTI #
655-J1MSPD-12XL
|
Mouser Electronics | Industrial Relays J1MSPD-12XL = M39016/25-027L RoHS: Not Compliant | 0 |
|
$71.2200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.025KOhm 1A SPDT THT Military Relay RoHS: Compliant |
6 Partner Stock |
|
$45.7200 / $69.9000 | Buy Now |
DISTI #
4-1617119-7
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole - Bulk (Alt: 4-1617119-7) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$48.9582 / $58.9158 | Buy Now |
DISTI #
TE Connectivity J1MSPD-12XL
|
PEI Genesis | Power/Signal Relay 1 Form C | 6 |
|
Buy Now | |
DISTI #
000000000003353489
|
Sager | Industrial Relays J1MSPD-12XL = M39016/25-027L | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 1.025KOhm 1A SPDT THT Military Relay RoHS: Compliant |
6 Partner Stock |
|
$45.7200 / $69.9000 | Buy Now |
Part Details for J1MSPD-12XL
J1MSPD-12XL CAD Models
J1MSPD-12XL Part Data Attributes:
|
J1MSPD-12XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSPD-12XL
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 140 mW | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for J1MSPD-12XL
This table gives cross-reference parts and alternative options found for J1MSPD-12XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J1MSPD-12XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617119-7 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSPD-12XL vs 4-1617119-7 |
J1MSCDD-12XP | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSPD-12XL vs J1MSCDD-12XP |