Part Details for JAN1N1184 by Semitronics Corp
Overview of JAN1N1184 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JAN1N1184
JAN1N1184 CAD Models
JAN1N1184 Part Data Attributes
|
JAN1N1184
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N1184
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/297D | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1184
This table gives cross-reference parts and alternative options found for JAN1N1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Semicon Components Inc | JAN1N1184 vs JAN1N1184 |
JANTXV1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | JAN1N1184 vs JANTXV1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N1184 vs 1N1184 |
JANTX1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | JAN1N1184 vs JANTX1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, | Semitronics Corp | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | Semicon Components Inc | JAN1N1184 vs 1N1184 |
JANTX1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | Semicon Components Inc | JAN1N1184 vs JANTX1N1184 |
JAN1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N1184 vs JAN1N1184 |