Part Details for JAN1N3018CUR-1 by Compensated Devices Inc
Overview of JAN1N3018CUR-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3018CUR-1
JAN1N3018CUR-1 CAD Models
JAN1N3018CUR-1 Part Data Attributes
|
JAN1N3018CUR-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3018CUR-1
Compensated Devices Inc
Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DO-213AB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 31 mA |
Alternate Parts for JAN1N3018CUR-1
This table gives cross-reference parts and alternative options found for JAN1N3018CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3018CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N3018CUR-1 | Zener Diode, 8.2V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MX1N3018CUR-1 |
MV1N3018CUR-1E3TR | Zener Diode, 8.2V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MV1N3018CUR-1E3TR |
MSP1N4738CUR | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MSP1N4738CUR |
MQ1N4738CURE3TR | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MQ1N4738CURE3TR |
JANTX1N3018CUR-1 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | JAN1N3018CUR-1 vs JANTX1N3018CUR-1 |
JANTXV1N3018CUR-1 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JAN1N3018CUR-1 vs JANTXV1N3018CUR-1 |
CDLL4738C | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs CDLL4738C |
MLL4738CTR | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MLL4738CTR |
MQ1N3018CUR-1 | Zener Diode, 8.2V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MQ1N3018CUR-1 |
MQ1N4738CURTR | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N3018CUR-1 vs MQ1N4738CURTR |