Datasheets
JAN1N3340RB by:

Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Part Details for JAN1N3340RB by Defense Logistics Agency

Overview of JAN1N3340RB by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JAN1N3340RB

JAN1N3340RB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N3340RB Part Data Attributes

JAN1N3340RB Defense Logistics Agency
Buy Now Datasheet
Compare Parts:
JAN1N3340RB Defense Logistics Agency Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description DO-5, 1 PIN
Reach Compliance Code unknown
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 120 mA

Alternate Parts for JAN1N3340RB

This table gives cross-reference parts and alternative options found for JAN1N3340RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3340RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JAN1N3340RB vs JANTXV1N3340RB
Part Number Description Manufacturer Compare
1N2838BCOX.250 Zener Diode, 100V V(Z), 5%, Silicon, Unidirectional Microsemi Corporation JAN1N3340RB vs 1N2838BCOX.250
1N2838B 100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3340RB vs 1N2838B
JANTX1N3340B 100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3340RB vs JANTX1N3340B
1N2838A Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3340RB vs 1N2838A
1N3340RDE3 Zener Diode, 100V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3340RB vs 1N3340RDE3
1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JAN1N3340RB vs 1N3340RB
JAN1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3340RB vs JAN1N3340B
JANTX1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3340RB vs JANTX1N3340RB
JANTX1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3340RB vs JANTX1N2838B
1N3340RAE3 Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3340RB vs 1N3340RAE3

JAN1N3340RB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3340RB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3340RB by Defense Logistics Agency

  • Please alert me when JAN1N3340RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N3340RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3340RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N3340RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3340RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3340RB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: