Part Details for JAN1N4556B by Defense Logistics Agency
Overview of JAN1N4556B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN1N4556B
JAN1N4556B CAD Models
JAN1N4556B Part Data Attributes
|
JAN1N4556B
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N4556B
Defense Logistics Agency
Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1650 mA |
Alternate Parts for JAN1N4556B
This table gives cross-reference parts and alternative options found for JAN1N4556B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4556B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4564RCE3 | Zener Diode, 7.5V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4556B vs 1N4564RCE3 |
JANTXV1N2805D | Zener Diode, 7.5V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4556B vs JANTXV1N2805D |
1N2805A | 7.5V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N4556B vs 1N2805A |
JANTXV1N2805B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4556B vs JANTXV1N2805B |
1N2805COX.160 | Zener Diode, 7.5V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | JAN1N4556B vs 1N2805COX.160 |
JANTX1N2805B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N4556B vs JANTX1N2805B |
JAN1N2805A | Zener Diode, 7.5V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N4556B vs JAN1N2805A |
1N3306B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | JAN1N4556B vs 1N3306B |
JANTX1N2805B | 7.5 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N4556B vs JANTX1N2805B |
1N2805BCOX.120 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JAN1N4556B vs 1N2805BCOX.120 |