Part Details for JAN1N4992 by Microsemi Corporation
Overview of JAN1N4992 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 270 Volt, 5%, DO-41 | 16 |
|
$41.7420 / $46.3800 | Buy Now |
Part Details for JAN1N4992
JAN1N4992 CAD Models
JAN1N4992 Part Data Attributes:
|
JAN1N4992
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4992
Microsemi Corporation
Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 800 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 270 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JAN1N4992
This table gives cross-reference parts and alternative options found for JAN1N4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4992 vs JAN1N4992 |
JAN1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4992 vs JAN1N4992 |
JANTXV1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4992 vs JANTXV1N4992 |
1N4992 | Zener Diode, 270V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4992 vs 1N4992 |
JANTXV1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4992 vs JANTXV1N4992 |
JAN1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4992 vs JAN1N4992 |
JANTX1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4992 vs JANTX1N4992 |
1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4992 vs 1N4992 |
JANTXV1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4992 vs JANTXV1N4992 |
JANTX1N4992 | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4992 vs JANTX1N4992 |