Part Details for JAN1N5309UR by Microsemi Corporation
Overview of JAN1N5309UR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5309UR
JAN1N5309UR CAD Models
JAN1N5309UR Part Data Attributes
|
JAN1N5309UR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5309UR
Microsemi Corporation
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.25 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5309UR
This table gives cross-reference parts and alternative options found for JAN1N5309UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5309UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5309UR-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5309UR vs 1N5309UR-1 |
JANTXV1N5309UR-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JAN1N5309UR vs JANTXV1N5309UR-1 |
JAN1N5309UR-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JAN1N5309UR vs JAN1N5309UR-1 |
JANS1N5309UR-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5309UR vs JANS1N5309UR-1 |
JAN1N5309UR | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5309UR vs JAN1N5309UR |
JANTX1N5309UR-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JAN1N5309UR vs JANTX1N5309UR-1 |
1N5309UR-1E3 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5309UR vs 1N5309UR-1E3 |
CDLL5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5309UR vs CDLL5309 |
JANTX1N5309UR | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JAN1N5309UR vs JANTX1N5309UR |
JANTXV1N5309UR | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5309UR vs JANTXV1N5309UR |