Part Details for JAN1N5768 by Defense Logistics Agency
Overview of JAN1N5768 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JAN1N5768
JAN1N5768 CAD Models
JAN1N5768 Part Data Attributes
|
JAN1N5768
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N5768
Defense Logistics Agency
Rectifier Diode, 8 Element, 0.3A, Silicon, FP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FP-10 | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDFP-F10 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JAN1N5768
This table gives cross-reference parts and alternative options found for JAN1N5768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon, FP-10 | Defense Logistics Agency | JAN1N5768 vs JANTX1N5768 |