Part Details for JAN1N6101 by Microchip Technology Inc
Overview of JAN1N6101 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JAN1N6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6101-ND
|
DigiKey | TVS DIODE 16CDIP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6101
|
Microchip Technology Inc | Arrays _ 16L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
240 Alternates Available |
|
$326.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 206 |
|
RFQ | ||
|
NAC | Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JAN1N6101
JAN1N6101 CAD Models
JAN1N6101 Part Data Attributes
|
JAN1N6101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6101
Microchip Technology Inc
Rectifier Diode, 8 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | compliant | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/474 | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JAN1N6101
This table gives cross-reference parts and alternative options found for JAN1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs JANTX1N6101 |
JAN1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6101 vs JAN1N6101 |
JANTX1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6101 vs JANTX1N6101 |
JAN1N6101 | Rectifier Diode, 0.3A, Silicon | National Semiconductor Corporation | JAN1N6101 vs JAN1N6101 |
JANTXV1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6101 vs JANTXV1N6101 |
JAN1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6101 vs JAN1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs JANTXV1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6101 vs JANTXV1N6101 |
1N6101E3 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs 1N6101E3 |
JANTXV1N6101 | Rectifier Diode, 0.3A, Silicon | National Semiconductor Corporation | JAN1N6101 vs JANTXV1N6101 |