Part Details for JAN1N6328US by Sensitron Semiconductors
Overview of JAN1N6328US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6328US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6328US
|
Avnet Americas | Zener Single 15V 500mW 2-Pin MELF - Bag (Alt: JAN1N6328US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$5.1800 / $8.8889 | Buy Now |
Part Details for JAN1N6328US
JAN1N6328US CAD Models
JAN1N6328US Part Data Attributes
|
JAN1N6328US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6328US
Sensitron Semiconductors
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JAN1N6328US
This table gives cross-reference parts and alternative options found for JAN1N6328US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6328US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6328U | Zener Diode, 15V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs JANTXV1N6328U |
JANS1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N6328US vs JANS1N6328US |
SV6328US | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs SV6328US |
SX6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs SX6328U |
1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6328US vs 1N6328US |
1N6328US | Diode Zener Single 15V 5% 500mW 2-Pin B-MELF | New Jersey Semiconductor Products Inc | JAN1N6328US vs 1N6328US |
JANTX1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6328US vs JANTX1N6328US |
1N6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs 1N6328U |
SS6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs SS6328U |
JANTXV1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6328US vs JANTXV1N6328US |