Part Details for JAN2801J by Microsemi Corporation
Overview of JAN2801J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN2801J
JAN2801J CAD Models
JAN2801J Part Data Attributes:
|
JAN2801J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2801J
Microsemi Corporation
Small Signal Bipolar Transistor, 8-Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-CDIP-T18 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |