Part Details for JAN2N2222AUA by Semicoa Semiconductors
Overview of JAN2N2222AUA by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin Case-UA - Trays (Alt: JAN2N2222AUA) Min Qty: 250 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.2550 / $26.8950 | Buy Now |
Part Details for JAN2N2222AUA
JAN2N2222AUA CAD Models
JAN2N2222AUA Part Data Attributes:
|
JAN2N2222AUA
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JAN2N2222AUA
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | SURFACEMOUNT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Semicoa Semiconductors | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255T | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N2222AUA
This table gives cross-reference parts and alternative options found for JAN2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics OPTEK Technology | JAN2N2222AUA vs JANTX2N2222AUA |
2N2222ACSM4-JQRG4 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JAN2N2222AUA vs 2N2222ACSM4-JQRG4 |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JAN2N2222AUA vs JAN2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N2222AUA vs 2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | TT Electronics OPTEK Technology | JAN2N2222AUA vs JAN2N2222AUA |
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | JAN2N2222AUA vs JANTX2N2222AUA |
JANS2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Cobham Semiconductor Solutions | JAN2N2222AUA vs JANS2N2222AUA |
2N2222ACSM4G4 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | JAN2N2222AUA vs 2N2222ACSM4G4 |
JANS2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | JAN2N2222AUA vs JANS2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2222AUA vs JANTXV2N2222AUA |