Transistors
JAN2N2905A
Description: Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of JAN2N2905A by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for JAN2N2905A by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2905A by Semicoa Semiconductors

JAN2N2905A
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Semicoa Semiconductors
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Qualified
Reference Standard
MIL-19500/290
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. JAN2N2905A
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JAN2N2905A

This table gives cross-reference parts and alternative options found for JAN2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2905A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 Vishay Intertechnologies JAN2N2905A vs 2N2905A
JANS2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N2905A vs JANS2N2905A
JAN2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N2905A vs JAN2N2905A
JANS2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2905A vs JANS2N2905AL
JANTX2N2905AL 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Mobility LLC JAN2N2905A vs JANTX2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), PNP, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JAN2N2905A vs 2N2905A
2N2905A 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N2905A vs 2N2905A
JANS2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2905A vs JANS2N2905A
JANS2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Semiconductor Products JAN2N2905A vs JANS2N2905AL
2N2905AE3 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N2905A vs 2N2905AE3
Part Number Description Manufacturer Compare
JANTXV2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2905A vs JANTXV2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc JAN2N2905A vs 2N2905A
2N2905AG4 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N2905A vs 2N2905AG4
2N2905L 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N2905A vs 2N2905L
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Raytheon Semiconductor JAN2N2905A vs 2N2905A
2N2905ALE1 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N2905A vs 2N2905ALE1
JAN2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Raytheon Semiconductor JAN2N2905A vs JAN2N2905AL
2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Silicon Transistor Corporation JAN2N2905A vs 2N2905A
JANTXV2N2905A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N2905A vs JANTXV2N2905A
JANTXV2N2905AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Motorola Semiconductor Products JAN2N2905A vs JANTXV2N2905AL

Related Parts for JAN2N2905A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2905A by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2905A by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JAN2N2905A would you like to use for your alert(s)?
  • Please alert me when JAN2N2905A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2905A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2905A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2905A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2905A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2905A by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: