Part Details for JAN2N2906AUB by CRYSTALONICS Inc
Overview of JAN2N2906AUB by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2906AUB
JAN2N2906AUB CAD Models
JAN2N2906AUB Part Data Attributes
|
JAN2N2906AUB
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2906AUB
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTALONICS INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2906AUB
This table gives cross-reference parts and alternative options found for JAN2N2906AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2906AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N2906AUB vs 2N2906AUB |
JANTX2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Micropac Industries Inc | JAN2N2906AUB vs JANTX2N2906AUB |
JANTX2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | CRYSTALONICS Inc | JAN2N2906AUB vs JANTX2N2906AUB |
JANTXV2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N2906AUB vs JANTXV2N2906AUB |
JANTX2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | JAN2N2906AUB vs JANTX2N2906AUB |
JANTX2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 | Silicon Transistor Corporation | JAN2N2906AUB vs JANTX2N2906AUB |
JAN2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 | Silicon Transistor Corporation | JAN2N2906AUB vs JAN2N2906AUB |
JAN2N2906AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | TT Electronics OPTEK Technology | JAN2N2906AUB vs JAN2N2906AUB |
2N2906ACSMG4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | JAN2N2906AUB vs 2N2906ACSMG4 |
2N2906CSMG4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | JAN2N2906AUB vs 2N2906CSMG4 |