Part Details for JAN2N3418S by Microsemi Corporation
Overview of JAN2N3418S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3418S
JAN2N3418S CAD Models
JAN2N3418S Part Data Attributes
|
JAN2N3418S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3418S
Microsemi Corporation
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | SMILILAR TO TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/393E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for JAN2N3418S
This table gives cross-reference parts and alternative options found for JAN2N3418S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3418S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Solitron Devices Inc | JAN2N3418S vs 2N3418 |
2N3418S | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3418S vs 2N3418S |
JANTX2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Solitron Devices Inc | JAN2N3418S vs JANTX2N3418 |
JANTXV2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corporation | JAN2N3418S vs JANTXV2N3418 |
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N3418S vs 2N3418 |
JANTX2N3418S | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N3418S vs JANTX2N3418S |
JANTXV2N3418S | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JAN2N3418S vs JANTXV2N3418S |
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3418S vs 2N3418 |
2N3418 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N3418S vs 2N3418 |
2N3418SE3 | Small Signal Bipolar Transistor | Microsemi Corporation | JAN2N3418S vs 2N3418SE3 |