Part Details for JAN2N5416S by Microchip Technology Inc
Overview of JAN2N5416S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5416S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7772
|
Newark | 300 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N5416S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $9.6200 | Buy Now |
DISTI #
JAN2N5416S
|
Avnet Americas | Transistor GP BJT PNP 300V 1A 3-Pin TO-39 - Bulk (Alt: JAN2N5416S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 / $10.3600 | Buy Now |
DISTI #
JAN2N5416S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
866 Alternates Available |
|
$10.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
|
Ameya Holding Limited | 2N5416S Series 300 V 1 A PNP Low Power Silicon Transistor - TO-39-3 | 694 |
|
RFQ | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0200 / $10.8800 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
Part Details for JAN2N5416S
JAN2N5416S CAD Models
JAN2N5416S Part Data Attributes
|
JAN2N5416S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5416S
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/485H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JAN2N5416S
This table gives cross-reference parts and alternative options found for JAN2N5416S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5416S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5416 | TRANSISTOR 200 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL CAN PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N5416S vs 2N5416 |
JANTX2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | JAN2N5416S vs JANTX2N5416 |
JANHCA2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE | Microsemi Corporation | JAN2N5416S vs JANHCA2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semiconductor Technology Inc | JAN2N5416S vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | JAN2N5416S vs 2N5416 |
JANTX2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Harris Semiconductor | JAN2N5416S vs JANTX2N5416S |
JAN2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | JAN2N5416S vs JAN2N5416 |
JANTX2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JAN2N5416S vs JANTX2N5416S |
2N5416S | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Semicoa Semiconductors | JAN2N5416S vs 2N5416S |
JANS2N5416 | Small Signal Bipolar Transistor, Silicon, TO-5, | Microsemi Corporation | JAN2N5416S vs JANS2N5416 |