Part Details for JAN2N6051 by Cobham Semiconductor Solutions
Overview of JAN2N6051 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6051
JAN2N6051 CAD Models
JAN2N6051 Part Data Attributes
|
JAN2N6051
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN2N6051
Cobham Semiconductor Solutions
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6051
This table gives cross-reference parts and alternative options found for JAN2N6051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | JAN2N6051 vs 2N6051 |
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N6051 vs JANTX2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6051 vs 2N6051 |
JANTXV2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Cobham Semiconductor Solutions | JAN2N6051 vs JANTXV2N6051 |
JANTX2N6051 | Power Bipolar Transistor, | VPT Components | JAN2N6051 vs JANTX2N6051 |
2N6051R1 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6051 vs 2N6051R1 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JAN2N6051 vs 2N6051 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6051 vs 2N6051 |
JAN2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N6051 vs JAN2N6051 |
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6051 vs JANTX2N6051 |