Part Details for JAN2N6351 by Spectrum Control
Overview of JAN2N6351 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JAN2N6351
JAN2N6351 CAD Models
JAN2N6351 Part Data Attributes
|
JAN2N6351
Spectrum Control
Buy Now
|
Compare Parts:
JAN2N6351
Spectrum Control
Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Part Package Code | TO-33 | |
Package Description | TO-33, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/472B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for JAN2N6351
This table gives cross-reference parts and alternative options found for JAN2N6351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33 | Microchip Technology Inc | JAN2N6351 vs JANTXV2N6351 |
JAN2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | PowerTech Inc | JAN2N6351 vs JAN2N6351 |
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Silicon Transistor Corporation | JAN2N6351 vs JANTXV2N6351 |
2N6351 | Small Signal Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-33, | Unitrode Corp (RETIRED) | JAN2N6351 vs 2N6351 |
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corporation | JAN2N6351 vs JANTXV2N6351 |
JANTX2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corp (RETIRED) | JAN2N6351 vs JANTX2N6351 |
JANTX2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Spectrum Control | JAN2N6351 vs JANTX2N6351 |
JANTX2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Microsemi Corporation | JAN2N6351 vs JANTX2N6351 |
2N6351 | Small Signal Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-33, | Spectrum Control | JAN2N6351 vs 2N6351 |
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corp (RETIRED) | JAN2N6351 vs JANTXV2N6351 |